WAGO 2616 Series Terminal Block, 8-Contact, 10 mm Pitch, 1 Row, 2616-1108/020-000
- RS Stock No.:
- 881-078
- Mfr. Part No.:
- 2616-1108/020-000
- Manufacturer:
- WAGO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR127.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR127.26 | - |
| 10 + | MYR117.05 | 8% |
*price indicative
- RS Stock No.:
- 881-078
- Mfr. Part No.:
- 2616-1108/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 66A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Length | 37.2mm | |
| Width | 82.8mm | |
| Depth | 32mm | |
| Standards/Approvals | UL 1059 | |
| Series | 2616 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Contacts 8 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 66A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Length 37.2mm | ||
Width 82.8mm | ||
Depth 32mm | ||
Standards/Approvals UL 1059 | ||
Series 2616 | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block is a highly reliable connectivity solution designed for efficient conductor interfacing in various electronic applications. Its lever-operated mechanism provides fast and secure connections without the need for tools.
Employs Push-in CAGE CLAMP technology for effortless connections
Supports conductor cross sections from 0.75 mm² to 16 mm²
Rated for up to 76 A and 1000 V, ensuring robust electrical performance
Related links
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-1107/020-000
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-3106/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-3105/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-3103/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-1106/020-000
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
