WAGO 2616 Series PCB Connector, 2-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-974
- Mfr. Part No.:
- 2616-3102/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR7,733.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR7,733.93 | MYR154.679 |
*price indicative
- RS Stock No.:
- 220-974
- Mfr. Part No.:
- 2616-3102/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Depth | 29.4mm | |
| Width | 22.8mm | |
| Standards/Approvals | No | |
| Series | 2616 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Depth 29.4mm | ||
Width 22.8mm | ||
Standards/Approvals No | ||
Series 2616 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is designed for secure and efficient connections in various applications. Equipped with the innovative Push-in CAGE CLAMP technology, it simplifies the insertion of solid and fine-stranded conductors without the need for an additional tool. The inclusion of a lever mechanism further enhances user experience, allowing for easy and intuitive operation.
Designed to accommodate a wide range of conductor sizes for versatility
Meets stringent environmental compliance standards for customer assurance
Robust materials ensure durability and longevity in demanding applications
Staggered solder pin arrangement enhances stability and contact reliability
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-3106/020-000
