WAGO 2616 Series Terminal Block, 6-Contact, 10 mm Pitch, 1 Row, 2616-3106/020-000
- RS Stock No.:
- 880-710
- Mfr. Part No.:
- 2616-3106/020-000
- Manufacturer:
- WAGO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR95.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR95.44 |
| 10 + | MYR87.80 |
*price indicative
- RS Stock No.:
- 880-710
- Mfr. Part No.:
- 2616-3106/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 66A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 1kV | |
| Series | 2616 | |
| Depth | 29.4mm | |
| Width | 62.8mm | |
| Standards/Approvals | UL 1059 | |
| Length | 38.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Contacts 6 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 66A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 1kV | ||
Series 2616 | ||
Depth 29.4mm | ||
Width 62.8mm | ||
Standards/Approvals UL 1059 | ||
Length 38.2mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block designed for efficient wire connections, providing a versatile solution for various mounting types while ensuring maintenance-free operation.
Rated for conductor cross sections from 0.75 mm² to 16 mm²
Utilises Push-in CAGE CLAMP for easy, tool-free insertion
Dimensions of 62.8 mm x 38.2 mm x 29.4 mm allow for Compact installation
Leverage operation simplifies connection manipulation, enhancing user experience
Temperature range accommodates -60 °C to +105 °C for diverse environments
Features a lever actuation mechanism for reliable conductor connection
Related links
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-1106/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-1107/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-1108/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-3103/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-3105/020-000
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
