WAGO 2616 Series Terminal Block, 7-Contact, 10 mm Pitch, 1 Row, 2616-1107/020-000

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR111.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR111.35-
10 +MYR102.467%

*price indicative

RS Stock No.:
880-619
Mfr. Part No.:
2616-1107/020-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Terminal Block

Number of Contacts

7

Pitch

10mm

Current

66A

Number of Rows

1

Housing Material

PA66

Minimum Wire Size mm²

0.75mm²

Connector Gender

Male

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Horizontal

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

1kV

Series

2616

Depth

32mm

Standards/Approvals

UL 1059

Width

72.8mm

Length

37.2mm

COO (Country of Origin):
PL
The WAGO PCB Terminal Block designed for quick and easy conductor connections, featuring a lever actuation mechanism that ensures a reliable and efficient connection for various mounting types.

Supports conductor cross sections from 0.75 mm² to 16 mm²

Utilises maintenance-free Push-in CAGE CLAMP technology

Allows direct insertion of solid and fine-stranded conductors without pre-preparation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy