WAGO 2616 Series Terminal Block, 6-Contact, 10 mm Pitch, 1 Row, 2616-1106/020-000
- RS Stock No.:
- 880-618
- Mfr. Part No.:
- 2616-1106/020-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR95.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR95.44 |
| 10 + | MYR87.80 |
*price indicative
- RS Stock No.:
- 880-618
- Mfr. Part No.:
- 2616-1106/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | Terminal Block | |
| Pitch | 10mm | |
| Current | 66A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 1kV | |
| Series | 2616 | |
| Width | 62.8mm | |
| Standards/Approvals | UL 1059 | |
| Depth | 32mm | |
| Length | 37.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type Terminal Block | ||
Pitch 10mm | ||
Current 66A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 1kV | ||
Series 2616 | ||
Width 62.8mm | ||
Standards/Approvals UL 1059 | ||
Depth 32mm | ||
Length 37.2mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block provides a reliable connection solution, specifically designed for efficient wire termination across various electronic applications. Its lever mechanism allows for quick and easy operation, ensuring safe and sturdy connections.
Accommodates solid conductors from 0.75 mm² to 16 mm²
Fine-stranded conductors are supported up to 25 mm² with ferrules
Lever actuation ensures easy and tool-free connection
Related links
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-3106/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-1108/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-1107/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-3105/020-000
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-3103/020-000
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
