WAGO 2231 Series Connector, 10-Contact, 5 mm Pitch, 1 Row, 2231-1110/327-000
- RS Stock No.:
- 880-707
- Mfr. Part No.:
- 2231-1110/327-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR45.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR45.97 |
| 10 - 24 | MYR42.27 |
| 25 + | MYR36.89 |
*price indicative
- RS Stock No.:
- 880-707
- Mfr. Part No.:
- 2231-1110/327-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Series | 2231 | |
| Standards/Approvals | UR | |
| Depth | 30.3mm | |
| Length | 11.5mm | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Series 2231 | ||
Standards/Approvals UR | ||
Depth 30.3mm | ||
Length 11.5mm | ||
Width 42mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector allows effortless electrical installations with a robust lever mechanism, Ideal for solid and fine-stranded conductors. This product meets high standards of reliability and efficiency in various applications.
Utilises Push-in CAGE CLAMP technology for tool-free connections
Compatible with conductor cross sections from 0.2 mm² to 2.5 mm²
Compact dimensions of 42 x 11.5 x 30.3 mm enhance installation flexibility
Designed for a rated voltage of 320 V and a lowering rated current of 20 A
Related links
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1105/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1104/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1103/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1102/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1107/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1108/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1116/327-000
