WAGO 2231 Series Connector, 8-Contact, 5 mm Pitch, 1 Row, 2231-1108/327-000
- RS Stock No.:
- 880-706
- Mfr. Part No.:
- 2231-1108/327-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save MYR30.00
View bulk pricing optionsSubtotal (1 unit)*
MYR37.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR37.51 | - |
| 10 - 24 | MYR34.51 | MYR30.00 |
| 25 + | MYR30.12 | MYR184.75 |
*price indicative
- RS Stock No.:
- 880-706
- Mfr. Part No.:
- 2231-1108/327-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Series | 2231 | |
| Depth | 30.3mm | |
| Width | 37mm | |
| Standards/Approvals | UR | |
| Length | 11.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Series 2231 | ||
Depth 30.3mm | ||
Width 37mm | ||
Standards/Approvals UR | ||
Length 11.5mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector offers a reliable solution for effortless electrical installations, ensuring enhanced connectivity for various conductor types through its innovative Push-in CAGE CLAMP technology.
Utilises Push-in CAGE CLAMP for tool-free connection of solid and fine-stranded conductors
Accommodates conductor cross sections ranging from 0.2 mm² to 2.5 mm²
Features a robust design with dimensions of 37 x 11.5 x 30.3 mm
Offers an overvoltage category III rating for improved safety in demanding environments
Complies with RoHS and other safety standards, ensuring environmental responsibility
Related links
- WAGO 2231 Series Connector 5 mm Pitch 2231-108/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1105/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1104/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1103/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1102/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1107/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1110/327-000
