WAGO 2231 Series Connector, 5-Contact, 5 mm Pitch, 1 Row, 2231-1105/327-000
- RS Stock No.:
- 880-701
- Mfr. Part No.:
- 2231-1105/327-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR47.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 9 | MYR47.85 | MYR23.925 |
| 10 - 24 | MYR44.03 | MYR22.015 |
| 25 + | MYR38.45 | MYR19.225 |
*price indicative
- RS Stock No.:
- 880-701
- Mfr. Part No.:
- 2231-1105/327-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Width | 27mm | |
| Series | 2231 | |
| Depth | 30.3mm | |
| Standards/Approvals | UR | |
| Length | 11.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Width 27mm | ||
Series 2231 | ||
Depth 30.3mm | ||
Standards/Approvals UR | ||
Length 11.5mm | ||
- COO (Country of Origin):
- PL
The WAGO 1-conductor female connector designed for reliable electrical installations. It features a lever-actuated Push-in CAGE CLAMP technology, accommodating a conductor cross-section of 0.2 mm² to 2.5 mm².
Designed for fault-free electrical installations with a wide range of conductor cross-sections
Push-in CAGE CLAMP allows direct insertion of solid and fine-stranded conductors without tools
Suitable for a rated voltage of 320 V and a rated current of 20 A
Constructed from polyamide with a flammability class of V0, ensuring superior durability
Related links
- WAGO 2231 Series Connector 5 mm Pitch 2231-1105/038-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-105/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1110/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1104/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1103/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1102/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1107/327-000
