WAGO 2231 Series Connector, 12-Contact, 5 mm Pitch, 1 Row, 2231-1112/327-000

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR54.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR54.80-
10 - 24MYR50.418%
25 +MYR44.0319%

*price indicative

RS Stock No.:
880-597
Mfr. Part No.:
2231-1112/327-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

Connector

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

PA66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

320V

Series

2231

Standards/Approvals

UR

Width

47mm

Depth

30.3mm

Length

11.5mm

COO (Country of Origin):
PL
The WAGO female connector offers a reliable solution for seamless electrical installations, designed with a lever and Push-in CAGE CLAMP technology to ensure efficient conductor connections and reliable performance across various applications.

Features one conductor Terminal allowing easy conductor connection

Accommodates conductor cross sections ranging from 0.2 mm² to 2.5 mm²

Utilises maintenance-free Push-in CAGE CLAMP for direct insertion

Strip lengths for conductors must be between 11 and 12 mm

Constructed from Durable materials including polyamide and copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy