WAGO 2231 Series Connector, 6-Contact, 5 mm Pitch, 1 Row, 2231-1106/327-000
- RS Stock No.:
- 880-703
- Mfr. Part No.:
- 2231-1106/327-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save MYR23.10
View bulk pricing optionsSubtotal (1 unit)*
MYR28.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR28.68 | - |
| 10 - 24 | MYR26.37 | MYR23.10 |
| 25 + | MYR23.05 | MYR140.75 |
*price indicative
- RS Stock No.:
- 880-703
- Mfr. Part No.:
- 2231-1106/327-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Series | 2231 | |
| Standards/Approvals | UR | |
| Width | 32mm | |
| Depth | 30.3mm | |
| Length | 11.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Series 2231 | ||
Standards/Approvals UR | ||
Width 32mm | ||
Depth 30.3mm | ||
Length 11.5mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector designed for easy and reliable electrical installations, featuring one conductor Terminal and utilising Push-in CAGE CLAMP technology for versatile conductor connections.
Supports conductor cross sections ranging from 0.2 mm² to 2.5 mm²
Allows for direct insertion of solid and fine-stranded conductors without tools
Coated contact surface enhances conductivity and corrosion resistance
Related links
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/038-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/328-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-106/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1105/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1104/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1103/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1102/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1107/327-000
