WAGO 2231 Series Connector, 6-Contact, 5 mm Pitch, 1 Row, 2231-1106/038-000
- RS Stock No.:
- 880-702
- Mfr. Part No.:
- 2231-1106/038-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR30.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR30.50 |
| 10 - 24 | MYR28.06 |
| 25 + | MYR24.49 |
*price indicative
- RS Stock No.:
- 880-702
- Mfr. Part No.:
- 2231-1106/038-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Standards/Approvals | UR | |
| Width | 44mm | |
| Series | 2231 | |
| Length | 11.5mm | |
| Depth | 33.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Standards/Approvals UR | ||
Width 44mm | ||
Series 2231 | ||
Length 11.5mm | ||
Depth 33.6mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector designed for seamless electrical installations, utilising Push-in CAGE CLAMP technology to simplify conductor connections across a variety of applications.
Accommodates solid and fine-stranded conductors with ferrules, ranging from 0.2 mm² to 2.5 mm²
Dimensions are 44 x 11.5 x 33.6 mm, ensuring Compact installation
Utilises lateral locking levers for secure connections
Rated for a nominal voltage of 320 V and a rated current of 20 A
Temperature range from -60 °C to 100 °C, suitable for diverse environments
Related links
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/328-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-106/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1105/038-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1102/038-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1104/038-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1103/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1106/038-000
