WAGO 2231 Series Connector, 3-Contact, 5 mm Pitch, 1 Row, 2231-1103/038-000

N
Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

MYR32.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
1 - 9MYR32.50MYR16.25
10 - 24MYR29.94MYR14.97
25 +MYR26.05MYR13.025

*price indicative

RS Stock No.:
880-696
Mfr. Part No.:
2231-1103/038-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

Connector

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

PA66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

320V

Series

2231

Width

29mm

Depth

33.6mm

Length

11.5mm

Standards/Approvals

UR

COO (Country of Origin):
PL
The WAGO female connector facilitates dependable electrical connections, featuring a lever actuation mechanism that allows for effortless, tool-free insertion of both solid and fine-stranded conductors across varying cross sections.

Supports conductor cross sections from 0.2 mm² to 2.5 mm²

Utilises Push-in CAGE CLAMP technology for secure connections

Allows strip length between 11 and 12 mm for optimal termination

Designed with lateral locking levers for enhanced stability

Physical dimensions are 29 mm in width, 11.5 mm in height, and 33.6 mm in depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy