WAGO 2231 Series Connector, 4-Contact, 5 mm Pitch, 1 Row, 2231-1104/038-000

N
Get a bulk buy discount

Add 10 more to save MYR35.10

View bulk pricing options

Subtotal (1 box of 2 units)*

MYR44.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 9MYR44.09MYR22.045-
10 - 24MYR40.58MYR20.29MYR35.10
25 +MYR35.38MYR17.69MYR217.75

*price indicative

RS Stock No.:
880-698
Mfr. Part No.:
2231-1104/038-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

PA66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

320V

Length

11.5mm

Width

34mm

Standards/Approvals

UR

Series

2231

Depth

33.6mm

COO (Country of Origin):
PL
The WAGO female connector offers a reliable connection solution for electrical installations. Built to simplify the connection of conductors with precise specifications, it ensures efficient performance across various applications.

Designed for solid and fine-stranded conductors from 0.2 mm² to 2.5 mm²

Utilises a maintenance-free Push-in CAGE CLAMP connection technology

Implements lateral locking levers for enhanced security

Features a Compact size of 34 x 11.5 x 33.6 mm

Complies with multiple safety standards including IEC and UL certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy