WAGO 2734 Series Connector, 4-Contact, 3.5 mm Pitch, 1 Row, 2734-1104/038-000
- RS Stock No.:
- 880-736
- Mfr. Part No.:
- 2734-1104/038-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR29.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR29.31 | - |
| 10 - 24 | MYR26.99 | 7% |
| 25 + | MYR23.55 | 19% |
*price indicative
- RS Stock No.:
- 880-736
- Mfr. Part No.:
- 2734-1104/038-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 160V | |
| Length | 13.5mm | |
| Series | 2734 | |
| Standards/Approvals | UR | |
| Width | 26.8mm | |
| Depth | 24.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 160V | ||
Length 13.5mm | ||
Series 2734 | ||
Standards/Approvals UR | ||
Width 26.8mm | ||
Depth 24.6mm | ||
- COO (Country of Origin):
- DE
The WAGO female connector is a 4-pole solution designed for efficient and reliable electrical connections, featuring a Push-in CAGE CLAMP system for easy conductor insertion without tools.
Pin spacing of 3.5 mm enables Compact configurations
Works with conductor cross sections from 0.14 mm² to 1.5 mm²
Designed for solid and fine-stranded conductors with ferrules
Related links
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1104/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1103/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1105/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1106/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1108/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1112/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1102/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1107/038-000
