WAGO 2734 Series Connector, 12-Contact, 3.5 mm Pitch, 1 Row, 2734-1112/038-000

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR75.09

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR75.09-
10 +MYR69.088%

*price indicative

RS Stock No.:
880-630
Mfr. Part No.:
2734-1112/038-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

Connector

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.14mm²

Housing Material

PA66

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

28AWG

Orientation

Horizontal

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

160V

Standards/Approvals

UR

Depth

24.6mm

Length

13.5mm

Width

54.8mm

Series

2734

COO (Country of Origin):
DE
The WAGO female connector optimises electrical installations with its user-friendly Push-in CAGE CLAMP technology. Designed for efficient conductor connections, it ensures robust and maintenance-free performance across varied applications.

Features a lever mechanism for easy actuation

Rated for conductor cross sections from 0.14 mm² to 1.5 mm²

Houses 12 connection points with a pin spacing of 3.5 mm

Designed for both solid and fine-stranded conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy