WAGO 2734 Series Connector, 7-Contact, 3.5 mm Pitch, 1 Row, 2734-1107/038-000

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR47.35

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR47.35-
10 - 24MYR43.597%
25 +MYR38.0119%

*price indicative

RS Stock No.:
880-625
Mfr. Part No.:
2734-1107/038-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Contacts

7

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

PA66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

28AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

160V

Series

2734

Depth

24.6mm

Standards/Approvals

UR

Length

13.5mm

Width

37.3mm

COO (Country of Origin):
DE
The WAGO female connector provides a reliable connection solution for electrical installations, enabling easy and tool-free termination of solid and fine-stranded conductors.

Utilises Push-in CAGE CLAMP for easy conductor insertion

Features a lateral locking lever for secure connections

Accommodates a range of conductor sizes from 0.14 mm² to 1.5 mm²

Tin-coated contact surface ensures optimal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy