WAGO 2734 Series Connector, 6-Contact, 3.5 mm Pitch, 1 Row, 2734-1106/038-000
- RS Stock No.:
- 880-623
- Mfr. Part No.:
- 2734-1106/038-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR40.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR40.89 | - |
| 10 - 24 | MYR37.64 | 7% |
| 25 + | MYR32.82 | 19% |
*price indicative
- RS Stock No.:
- 880-623
- Mfr. Part No.:
- 2734-1106/038-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 160V | |
| Width | 33.8mm | |
| Standards/Approvals | UR | |
| Depth | 24.6mm | |
| Length | 13.5mm | |
| Series | 2734 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 160V | ||
Width 33.8mm | ||
Standards/Approvals UR | ||
Depth 24.6mm | ||
Length 13.5mm | ||
Series 2734 | ||
- COO (Country of Origin):
- DE
The WAGO female connector offers a reliable connection solution designed for efficient electrical installations, utilising Push-in CAGE CLAMP technology to accommodate various conductor types seamlessly.
1-conductor design allows for streamlined wiring
Push-in connection technology ensures tool-free installation
Compatible with conductor cross sections from 0.14 mm² to 1.5 mm²
Features lateral locking levers for secure connections
Dimensions are Compact at 33.8 mm x 13.5 mm x 24.6 mm
Rated voltage up to 300 V, ensuring robust performance
Related links
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1106/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1103/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1105/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1108/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1112/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1102/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1104/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1107/038-000
