WAGO 2231 Series Connector, 7-Contact, 5 mm Pitch, 1 Row, 2231-107/037-000
- RS Stock No.:
- 880-691
- Mfr. Part No.:
- 2231-107/037-000
- Manufacturer:
- WAGO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR30.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR30.37 | - |
| 10 - 24 | MYR27.93 | 8% |
| 25 + | MYR24.36 | 19% |
*price indicative
- RS Stock No.:
- 880-691
- Mfr. Part No.:
- 2231-107/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 320V | |
| Depth | 29.8mm | |
| Series | 2231 | |
| Standards/Approvals | UR | |
| Width | 51.7mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 320V | ||
Depth 29.8mm | ||
Series 2231 | ||
Standards/Approvals UR | ||
Width 51.7mm | ||
Length 15mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector is a robust electrical connection solution designed for fault-free installations. Its innovative design features a Push-in CAGE CLAMP technology, ensuring reliable performance for various conductor types.
Supports solid and fine-stranded conductors with ferrules, simplifying the connection process
Utilises Push-in CAGE CLAMP for tool-free conductor insertion, enhancing user convenience
Compact dimensions of 51.7 x 15 x 29.8 mm enable space-efficient installations
Related links
- WAGO 2231 Series Connector 5 mm Pitch 2231-1107/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-106/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-105/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-108/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-102/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-110/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-103/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-116/037-000
