WAGO 721 Series Connector, 5-Contact, 5 mm Pitch, 1 Row, 721-105/037-000
- RS Stock No.:
- 880-654
- Mfr. Part No.:
- 721-105/037-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save MYR39.40
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR49.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR49.16 | MYR24.58 | - |
| 10 - 24 | MYR45.22 | MYR22.61 | MYR39.40 |
| 25 + | MYR39.45 | MYR19.725 | MYR242.75 |
*price indicative
- RS Stock No.:
- 880-654
- Mfr. Part No.:
- 721-105/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 320V | |
| Length | 14.3mm | |
| Depth | 29.6mm | |
| Standards/Approvals | UL 1059 | |
| Series | 721 | |
| Width | 41.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 320V | ||
Length 14.3mm | ||
Depth 29.6mm | ||
Standards/Approvals UL 1059 | ||
Series 721 | ||
Width 41.6mm | ||
- COO (Country of Origin):
- DE
The WAGO connector is a dependable female connector designed for efficient electrical installations, accommodating conductor cross sections from 0.08 mm² to 2.5 mm² while ensuring secure connectivity.
Utilises CAGE CLAMP technology for reliable electrical connections
Features a Compact size of 41.6 x 14.3 x 29.6 mm, facilitating space-saving layouts
Offers 5-pole connection with a pin spacing of 5 mm for flexibility in design
Related links
- WAGO 2231 Series Connector 5 mm Pitch 2231-105/037-000
- WAGO 721 Series Connector 5 mm Pitch 721-112/026-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-105/037-000
- WAGO 721 Series Connector 5 mm Pitch 721-606
- WAGO 733 Series Connector 2.5 mm Pitch 733-105/037-000
- WAGO 231-xxx/037 Series Pluggable Terminal Block 5 mm Pitch 231-105/037-000
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-103/026-000-1
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-104/026-000-1
