WAGO 2734 Series Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 2734-105/037-000
- RS Stock No.:
- 881-084
- Mfr. Part No.:
- 2734-105/037-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR28.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR28.56 |
| 10 - 24 | MYR26.30 |
| 25 + | MYR22.92 |
*price indicative
- RS Stock No.:
- 881-084
- Mfr. Part No.:
- 2734-105/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Standards/Approvals | UR | |
| Depth | 20.4mm | |
| Width | 28.5mm | |
| Series | 2734 | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Standards/Approvals UR | ||
Depth 20.4mm | ||
Width 28.5mm | ||
Series 2734 | ||
Length 13.5mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector designed for efficient electrical installations, utilising innovative Push-in CAGE CLAMP technology for ease of use and reliability.
Connects solid and fine-stranded conductors without tools
Supports conductor cross sections from 0.2 mm² to 1.5 mm²
Lateral locking levers protect against mismating
Compact dimensions enhance space efficiency
Related links
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1105/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1105/327-000
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-105
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1103/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1103/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1112/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1106/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1108/038-000
