WAGO 2734 Series Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 2734-1103/327-000
- RS Stock No.:
- 880-735
- Mfr. Part No.:
- 2734-1103/327-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR33.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR33.44 | MYR16.72 | - |
| 10 - 24 | MYR30.81 | MYR15.405 | 7% |
| 25 + | MYR26.87 | MYR13.435 | 19% |
*price indicative
- RS Stock No.:
- 880-735
- Mfr. Part No.:
- 2734-1103/327-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 160V | |
| Series | 2734 | |
| Width | 12.9mm | |
| Length | 9.95mm | |
| Depth | 24.6mm | |
| Standards/Approvals | UR | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 160V | ||
Series 2734 | ||
Width 12.9mm | ||
Length 9.95mm | ||
Depth 24.6mm | ||
Standards/Approvals UR | ||
- COO (Country of Origin):
- DE
The WAGO female connector provides a reliable solution for seamless electrical installations, utilising Push-in CAGE CLAMP technology for secure connections without tools, accommodating various conductor types effortlessly.
Supports conductor cross sections from 0.14 mm² to 1.5 mm²
Dimensions of 12.9 x 9.95 x 24.6 mm ensure compatibility in tight spaces
Lever actuation permits easy installation and removal of conductors
100% protected against mismating for enhanced safety during use
Suitable for a wide temperature range of -60 to +100 °C
Related links
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1103/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1105/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1112/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1106/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1110/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1108/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1102/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1104/327-000
