WAGO 2734 Series Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 2734-1110/327-000
- RS Stock No.:
- 880-629
- Mfr. Part No.:
- 2734-1110/327-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR60.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR60.94 |
| 10 - 24 | MYR56.05 |
| 25 + | MYR48.91 |
*price indicative
- RS Stock No.:
- 880-629
- Mfr. Part No.:
- 2734-1110/327-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 160V | |
| Width | 37.4mm | |
| Length | 9.95mm | |
| Series | 2734 | |
| Depth | 24.6mm | |
| Standards/Approvals | UR | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 160V | ||
Width 37.4mm | ||
Length 9.95mm | ||
Series 2734 | ||
Depth 24.6mm | ||
Standards/Approvals UR | ||
The WAGO female connector designed for reliable electrical connections, featuring a lever mechanism and Push-in CAGE CLAMP technology for easy insertion of conductors.
Supports a wide range of conductor cross sections, from 0.14 mm² to 1.5 mm²
Confidently handle up to 10 A rated current with a 300 V rated voltage
Tool-free operation simplifies conductor termination with direct insertion capabilities
Durable construction with a flammability class of V0 for enhanced safety
Related links
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1103/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1105/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1112/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1106/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1108/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1102/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1104/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1116/327-000
