WAGO 2734 Series Connector, 8-Contact, 3.5 mm Pitch, 1 Row, 2734-1108/327-000
- RS Stock No.:
- 880-628
- Mfr. Part No.:
- 2734-1108/327-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save MYR33.20
View bulk pricing optionsSubtotal (1 unit)*
MYR41.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR41.65 | - |
| 10 - 24 | MYR38.33 | MYR33.20 |
| 25 + | MYR33.44 | MYR205.25 |
*price indicative
- RS Stock No.:
- 880-628
- Mfr. Part No.:
- 2734-1108/327-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 160V | |
| Length | 9.95mm | |
| Series | 2734 | |
| Standards/Approvals | UR | |
| Width | 30.4mm | |
| Depth | 24.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 160V | ||
Length 9.95mm | ||
Series 2734 | ||
Standards/Approvals UR | ||
Width 30.4mm | ||
Depth 24.6mm | ||
- COO (Country of Origin):
- DE
The WAGO female connector offers a reliable connection solution for electrical installations. Designed to accommodate a variety of conductor types, it simplifies the installation process with its innovative Push-in CAGE CLAMP technology.
Rated for a voltage of 300 V and current up to 10 A, ensuring robust performance
Utilises a lever actuation type for secure and straightforward connections
Accommodates conductor cross sections from 0.14 mm² to 1.5 mm², enhancing versatility
Related links
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1108/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1103/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1105/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1112/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1106/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1110/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1102/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1104/327-000
