WAGO 2734 Series Connector, 2-Contact, 3.5 mm Pitch, 1 Row, 2734-1102/327-000
- RS Stock No.:
- 880-733
- Mfr. Part No.:
- 2734-1102/327-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 5 units)*
MYR64.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR64.19 | MYR12.838 | - |
| 5 + | MYR59.06 | MYR11.812 | 7% |
*price indicative
- RS Stock No.:
- 880-733
- Mfr. Part No.:
- 2734-1102/327-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 160V | |
| Width | 9.4mm | |
| Standards/Approvals | UR | |
| Series | 2734 | |
| Length | 9.95mm | |
| Depth | 24.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 160V | ||
Width 9.4mm | ||
Standards/Approvals UR | ||
Series 2734 | ||
Length 9.95mm | ||
Depth 24.6mm | ||
- COO (Country of Origin):
- DE
The WAGO female connector designed for hassle-free electrical installations, offering universal connection for various conductor types with lever actuation and robust safety features.
Push-in CAGE CLAMP technology allows for direct insertion of solid and fine-stranded conductors without tools
Compact dimensions of 9.4 x 9.95 x 24.6 mm ensure space efficiency in installations
Wide compatibility with conductor cross sections ranging from 0.14 mm² to 1.5 mm²
Enhanced safety with protection against mismating and a robust anti-rotation feature
Related links
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1102/038-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1103/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1105/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1112/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1106/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1110/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1108/327-000
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1104/327-000
