WAGO 721 Series Connector, 12-Contact, 5 mm Pitch, 1 Row, 721-112/026-000

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR51.04

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR51.04-
10 - 24MYR46.977%
25 +MYR40.9619%

*price indicative

RS Stock No.:
880-655
Mfr. Part No.:
721-112/026-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

Connector

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

PA66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

28AWG

Orientation

Horizontal

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

320V

Depth

26.45mm

Standards/Approvals

UL 1059

Width

61.5mm

Series

721

Length

14.3mm

COO (Country of Origin):
DE
The WAGO female connector designed to ensure seamless electrical installations with robust connection capabilities while protecting against mismating. Ideal for various conductor types and cross-section ranges.

CAGE CLAMP technology enables quick and reliable connections without crimping, enhancing versatility

Accommodates conductor cross sections from 0.08 mm² to 2.5 mm², providing flexibility for installation

Compact dimensions of 61.5 x 14.3 x 26.45 mm facilitate space-efficient setups in various applications

Tin-coated contact surfaces ensure reliable conductivity and long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy