WAGO 721 Series Connector, 6-Contact, 5 mm Pitch, 1 Row, 721-606
- RS Stock No.:
- 880-659
- Mfr. Part No.:
- 721-606
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR26.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR26.37 | - |
| 10 - 24 | MYR24.24 | 8% |
| 25 + | MYR21.17 | 19% |
*price indicative
- RS Stock No.:
- 880-659
- Mfr. Part No.:
- 721-606
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Standards/Approvals | UL 1059 | |
| Width | 33.2mm | |
| Series | 721 | |
| Depth | 27.5mm | |
| Length | 14.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Standards/Approvals UL 1059 | ||
Width 33.2mm | ||
Series 721 | ||
Depth 27.5mm | ||
Length 14.3mm | ||
- COO (Country of Origin):
- DE
The WAGO male connector designed for efficient electrical installations, integrating the reliable CAGE CLAMP connection technology for seamless conductor terminations and compatibility with various wiring configurations.
Comprises a 6-pole design for versatile connections
Accommodates conductor cross sections from 0.08 mm² to 2.5 mm²
Features a 5 mm pin spacing for standard compatibility
Constructed from polyamide, ensuring durability and reliability
Rated for a nominal voltage of 320 V and current of 15 A
Related links
- WAGO 721 Series Connector 5 mm Pitch 721-112/026-000
- WAGO 721 Series Connector 5 mm Pitch 721-105/037-000
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-603-1
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-103/026-000-1
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-104/026-000-1
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
