WAGO 733 Series Connector, 5-Contact, 2.5 mm Pitch, 1 Row, 733-105/037-000
- RS Stock No.:
- 880-660
- Mfr. Part No.:
- 733-105/037-000
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR43.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR43.53 | MYR21.765 | - |
| 10 - 24 | MYR40.08 | MYR20.04 | 7% |
| 25 + | MYR34.95 | MYR17.475 | 19% |
*price indicative
- RS Stock No.:
- 880-660
- Mfr. Part No.:
- 733-105/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 5 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | PA66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 160V | |
| Depth | 17.1mm | |
| Length | 11.8mm | |
| Series | 733 | |
| Width | 24.3mm | |
| Standards/Approvals | UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 5 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material PA66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 160V | ||
Depth 17.1mm | ||
Length 11.8mm | ||
Series 733 | ||
Width 24.3mm | ||
Standards/Approvals UL 1059 | ||
- COO (Country of Origin):
- DE
The WAGO female connector provides reliable connection technology for electrical interconnections, ensuring fault-free electrical installations with its industry-standard CAGE CLAMP design and a robust five-pole configuration.
Utilises CAGE CLAMP for easy and secure connections
Designed for conductor cross sections from 0.08 mm² to 0.5 mm²
Robust dimensions of 24.3 x 11.8 x 17.1 mm ensure compatibility
Tin-coated contact surfaces enhance durability and performance
Offers 100% protection against mismating with lateral locking levers
Related links
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-105-1
- WAGO 733 Series Connector 2.5 mm Pitch 733-212
- WAGO 733 Series Connector 2.5 mm Pitch 733-204
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-105/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-105/037-000
- WAGO 721 Series Connector 5 mm Pitch 721-105/037-000
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103
