WAGO 733 Series Connector, 4-Contact, 2.5 mm Pitch, 1 Row, 733-204
- RS Stock No.:
- 881-079
- Mfr. Part No.:
- 733-204
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save MYR28.80
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR36.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR36.07 | MYR18.035 | - |
| 10 - 24 | MYR33.19 | MYR16.595 | MYR28.80 |
| 25 + | MYR28.93 | MYR14.465 | MYR178.50 |
*price indicative
- RS Stock No.:
- 881-079
- Mfr. Part No.:
- 733-204
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 160V | |
| Series | 733 | |
| Width | 12.5mm | |
| Standards/Approvals | UL 1059 | |
| Length | 11.8mm | |
| Depth | 20.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 160V | ||
Series 733 | ||
Width 12.5mm | ||
Standards/Approvals UL 1059 | ||
Length 11.8mm | ||
Depth 20.3mm | ||
- COO (Country of Origin):
- PL
The WAGO male connector is a reliable and efficient solution for hassle-free electrical installations, featuring a universal CAGE CLAMP technology designed for connecting conductors with specific strip lengths.
Constructed for conductors between 0.08 mm² to 0.5 mm²
CAGE CLAMP technology ensures strong, secure connections
Designed to prevent mismating with a 100% protective structure
Compact dimensions (12.5 x 11.8 x 20.3 mm) facilitate easy integration
Temperature range: -60 to +100 °C for versatile applications
Light grey housing enhances visibility and compatibility
Related links
- WAGO 733 Series Connector 2.5 mm Pitch 733-212
- WAGO 733 Series Connector 2.5 mm Pitch 733-105/037-000
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-104-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-102-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-102
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-105-1
