WAGO 2601 Series Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 2601-3107
- RS Stock No.:
- 880-614
- Mfr. Part No.:
- 2601-3107
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR35.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR35.95 | MYR17.975 | - |
| 10 - 24 | MYR33.07 | MYR16.535 | 8% |
| 25 + | MYR28.87 | MYR14.435 | 19% |
*price indicative
- RS Stock No.:
- 880-614
- Mfr. Part No.:
- 2601-3107
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Width | 26mm | |
| Standards/Approvals | UL 1059 | |
| Series | 2601 | |
| Length | 20.2mm | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Width 26mm | ||
Standards/Approvals UL 1059 | ||
Series 2601 | ||
Length 20.2mm | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block offers a robust and efficient solution for connecting conductors with ease, featuring a lever mechanism and Push-in CAGE CLAMP technology for a secure, tool-free connection.
Lever actuation enables easy connection without tools
Connectors support a wide range of conductor cross sections from 0.14 mm² to 1.5 mm²
PCB Terminal Block dimensions: 26 x 20.2 x 12.8 mm
Operating temperature ranges from -60°C to +105°C for versatile applications
Related links
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3104
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3102
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1102
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3103
