WAGO 2601 Series Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 2601-3103
- RS Stock No.:
- 880-611
- Mfr. Part No.:
- 2601-3103
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 5 units)*
MYR38.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR38.58 | MYR7.716 | - |
| 5 - 9 | MYR35.51 | MYR7.102 | 7% |
| 10 + | MYR31.00 | MYR6.20 | 19% |
*price indicative
- RS Stock No.:
- 880-611
- Mfr. Part No.:
- 2601-3103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Length | 20.2mm | |
| Depth | 12.8mm | |
| Series | 2601 | |
| Standards/Approvals | UL 1059 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Length 20.2mm | ||
Depth 12.8mm | ||
Series 2601 | ||
Standards/Approvals UL 1059 | ||
Width 12mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block is a versatile 3-pole component designed for quick and reliable conductor connections, featuring a lever-operated Push-in CAGE CLAMP technology suitable for various mounting types.
Supports conductor cross sections from 0.14 mm² to 1.5 mm²
Utilises lever actuation for easy connection
Dimensions measure 12 x 20.2 x 12.8 mm
Offers reliable connection with Push-in CAGE CLAMP technology
Operates effectively within a temperature range of -60 °C to +105 °C
Tin-plated contact surfaces ensure excellent conductivity
Related links
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1105
