WAGO 2601 Series Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 2601-1105

N
Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 box of 5 units)*

MYR64.19

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4MYR64.19MYR12.838-
5 +MYR59.06MYR11.8127%

*price indicative

RS Stock No.:
880-606
Mfr. Part No.:
2601-1105
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Terminal Block

Number of Contacts

5

Pitch

3.5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

PA66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

320V

Series

2601

Standards/Approvals

UL 1059

Length

16.35mm

Width

19mm

Depth

16.58mm

COO (Country of Origin):
PL
The WAGO PCB Terminal Block is a versatile connector designed for secure connections in various applications. It features a lever actuation for convenient handling and is suitable for conductor cross sections ranging from 0.14 mm² to 1.5 mm².

Utilises Push-in CAGE CLAMP technology for easy conductor connections without tools

Designed for use with solid and fine-stranded conductors with ferrules

Compact dimensions of 19 x 16.35 x 16.58 mm enable efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy