WAGO 2601 Series Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 2601-1108
- RS Stock No.:
- 880-609
- Mfr. Part No.:
- 2601-1108
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR41.15
FREE delivery for orders over RM 150.00
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 9 | MYR41.15 | MYR20.575 |
| 10 - 24 | MYR37.89 | MYR18.945 |
| 25 + | MYR33.00 | MYR16.50 |
*price indicative
- RS Stock No.:
- 880-609
- Mfr. Part No.:
- 2601-1108
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | Terminal Block | |
| Pitch | 3.5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Width | 29.5mm | |
| Standards/Approvals | UL 1059 | |
| Depth | 16.58mm | |
| Length | 16.35mm | |
| Series | 2601 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type Terminal Block | ||
Pitch 3.5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Width 29.5mm | ||
Standards/Approvals UL 1059 | ||
Depth 16.58mm | ||
Length 16.35mm | ||
Series 2601 | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block designed for seamless electrical installations, providing a universal connector suitable for various configurations, including pluggable connectors and panel feedthrough headers.
Lever-operated push-in CAGE CLAMP technology allows for tool-free connection
Accommodates conductor cross sections from 0.14 mm² to 1.5 mm²
Velocities L 29.5 mm, H 16.35 mm, D 16.58 mm for Compact design
Rated current of 15 A ensures high-performance capabilities
Ideal for conductors with 8 to 9 mm strip lengths
Related links
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3104
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1105
