WAGO 2601 Series Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 2601-3104
- RS Stock No.:
- 880-612
- Mfr. Part No.:
- 2601-3104
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 5 units)*
MYR51.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR51.54 | MYR10.308 | - |
| 5 - 9 | MYR47.41 | MYR9.482 | 8% |
| 10 + | MYR41.40 | MYR8.28 | 19% |
*price indicative
- RS Stock No.:
- 880-612
- Mfr. Part No.:
- 2601-3104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Length | 20.2mm | |
| Standards/Approvals | UL 1059 | |
| Width | 15.5mm | |
| Series | 2601 | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Length 20.2mm | ||
Standards/Approvals UL 1059 | ||
Width 15.5mm | ||
Series 2601 | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block designed for flexible and reliable electrical connections, featuring lever-operated Push-in CAGE CLAMP technology that accommodates various conductor types effortlessly.
Supports conductor cross-sections from 0.14 mm² to 1.5 mm²
Lever operation facilitates easy insertion of solid and fine-stranded conductors
Compact design with dimensions of 15.5 x 20.2 x 12.8 mm
Rated voltage up to 300 V and current up to 15 A
High-quality materials ensure durability and thermal resistance
Related links
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1104
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1107
