WAGO 2601 Series Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 2601-1104
- RS Stock No.:
- 880-605
- Mfr. Part No.:
- 2601-1104
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
MYR51.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 4 | MYR51.54 | MYR10.308 |
| 5 - 9 | MYR47.41 | MYR9.482 |
| 10 + | MYR41.40 | MYR8.28 |
*price indicative
- RS Stock No.:
- 880-605
- Mfr. Part No.:
- 2601-1104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Series | 2601 | |
| Width | 15.5mm | |
| Standards/Approvals | UL 1059 | |
| Length | 16.35mm | |
| Depth | 16.58mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Series 2601 | ||
Width 15.5mm | ||
Standards/Approvals UL 1059 | ||
Length 16.35mm | ||
Depth 16.58mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block offers a reliable connection solution designed for versatile applications, featuring a push-in CAGE CLAMP technology that accommodates various conductor types easily and effectively.
Suitable for conductor cross sections from 0.14 mm² to 1.5 mm²
Lever actuation facilitates easy conductor connection without tools
Dimensions are (15.5 x 16.35 x 16.58) mm for Compact installation
Designed for through-hole technology with a solder pin length of 3.6 mm
Related links
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1105
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1102
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3102
