WAGO 2601 Series Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 2601-3102
- RS Stock No.:
- 880-610
- Mfr. Part No.:
- 2601-3102
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 5 more to save MYR20.35
View bulk pricing optionsSubtotal (1 box of 10 units)*
MYR51.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR51.23 | MYR5.123 | - |
| 5 - 9 | MYR47.16 | MYR4.716 | MYR20.35 |
| 10 + | MYR41.15 | MYR4.115 | MYR100.80 |
*price indicative
- RS Stock No.:
- 880-610
- Mfr. Part No.:
- 2601-3102
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | Terminal Block | |
| Pitch | 3.5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Series | 2601 | |
| Width | 8.5mm | |
| Depth | 12.8mm | |
| Standards/Approvals | UL 1059 | |
| Length | 20.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type Terminal Block | ||
Pitch 3.5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Series 2601 | ||
Width 8.5mm | ||
Depth 12.8mm | ||
Standards/Approvals UL 1059 | ||
Length 20.2mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block designed for efficient and reliable connections in custom installations. Featuring a lever for convenient operation, it accommodates a range of conductor types with ease and safety.
Suitable for conductor cross sections from 0.14 mm² to 1.5 mm²
Utilises Push-in CAGE CLAMP for tool-free conductor insertion
Rated for a maximum voltage of 300 V and current of up to 17.5 A
Constructed with Durable polyamide housing and chrome-nickel spring steel components
Related links
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1102
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1107
