Weller Xcelite CN7776N 1-Piece Long Nose Plier Smooth, 152.4mm Overall, 34.29mm Jaw ESD Safe
- RS Stock No.:
- 868-693
- Mfr. Part No.:
- CN7776N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR154.81
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 November 2026
- Plus 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.81 |
*price indicative
- RS Stock No.:
- 868-693
- Mfr. Part No.:
- CN7776N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 1.6 x 1.6 mm | |
| Overall Length | 152.4mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Handle Type | Grip | |
| Jaw Length | 34.29mm | |
| Jaw Width | 11.9mm | |
| Nose Angle | 0° | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 1.6 x 1.6 mm | ||
Overall Length 152.4mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Handle Type Grip | ||
Jaw Length 34.29mm | ||
Jaw Width 11.9mm | ||
Nose Angle 0° | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- TW
The Weller Xcelite long nose pliers boast smooth jaws designed for precision work in hard-to-reach areas, ensuring an ESD-safe experience during tasks that require delicate handling.
Designed for access into confined spaces
Features a 60° curved jaw for enhanced reach
Long nose provides excellent dexterity
Equipped with cushion grips for comfort during use
Constructed to be ESD safe, protecting sensitive components
Technical specifications include a length of 152.4mm
Related links
- Weller Xcelite NN7776VN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite NN7776GN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite LN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth 39.62mm Jaw ESD Safe
- Weller Xcelite CN255GN 1-Piece Long Nose Plier Smooth 30.99mm Jaw ESD Safe
- Weller Xcelite NN55GN 1-Piece Long Nose Plier Smooth 42.67mm Jaw ESD Safe

