Weller Xcelite NN7776VN 1-Piece Long Nose Plier Smooth, 152.4mm Overall, 58.67mm Jaw ESD Safe
- RS Stock No.:
- 868-606
- Mfr. Part No.:
- NN7776VN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR179.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.80 |
*price indicative
- RS Stock No.:
- 868-606
- Mfr. Part No.:
- NN7776VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.0 mm x 2.0 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 152.4mm | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 58.67mm | |
| Jaw Width | 11.9mm | |
| Jaw Style | Smooth | |
| Nose Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.0 mm x 2.0 mm | ||
VDE/1000V Approved No | ||
Overall Length 152.4mm | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 58.67mm | ||
Jaw Width 11.9mm | ||
Jaw Style Smooth | ||
Nose Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Weller Xcelite pliers are 6 inch ESD safe serrated jaw long needle nose tools designed for precision work in confined spaces. Ideal for tasks requiring careful manipulation including forming and twisting.
Extra long nose enables access to tight spaces
Cushion grips provide comfort during extended use
Serrated jaws enhance grip on small components
Related links
- Weller Xcelite NN7776GN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite CN7776N 1-Piece Long Nose Plier Smooth 34.29mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite LN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth 39.62mm Jaw ESD Safe
- Weller Xcelite CN255GN 1-Piece Long Nose Plier Smooth 30.99mm Jaw ESD Safe
- Weller Xcelite NN55GN 1-Piece Long Nose Plier Smooth 42.67mm Jaw ESD Safe

