CK T39077A 180-RND 1-Piece Combination Plier Tapered, 190mm Overall VDE/1000V Approved
- RS Stock No.:
- 857-577
- Mfr. Part No.:
- T39077A 180-RND
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR309.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR309.62 |
*price indicative
- RS Stock No.:
- 857-577
- Mfr. Part No.:
- T39077A 180-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 190mm | |
| VDE/1000V Approved | Yes | |
| Material | Alloy Steel | |
| Handle Type | Ergonomic | |
| Jaw Opening | 90° | |
| Jaw Style | Tapered | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 190mm | ||
VDE/1000V Approved Yes | ||
Material Alloy Steel | ||
Handle Type Ergonomic | ||
Jaw Opening 90° | ||
Jaw Style Tapered | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Long-nosed Plier is crafted for electricians handling restricted spaces like recessed cabinets or trunking. This professional tool maximises efficiency and safety in tight spots.
Tapered streamlined nose for precise reach
Specialized jaws to grip square nuts on cable trays
Fully VDE certified and tested to 10000V for live working up to 1000V
Related links
- CK T39072A 180-RND 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- CK T39072A 160-RND 1-Piece Combination Plier Combination, 160mm Overall VDE/1000V Approved
- CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
- CK T3910 210-RND 1-Piece Combination Plier Long Nose, 210mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 190mm Overall VDE/1000V Approved
- CK T39076A 200-RND 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved
- CK T39070A 200-RND 1-Piece Plier Bent Nose, 200mm Overall VDE/1000V Approved
- CK T39076A 170-RND 1-Piece Plier Long Nose, 170mm Overall VDE/1000V Approved
