CK T39076A 170-RND 1-Piece Plier Long Nose, 170mm Overall VDE/1000V Approved

N

Subtotal (1 unit)*

MYR249.50

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR249.50

*price indicative

RS Stock No.:
857-574
Mfr. Part No.:
T39076A 170-RND
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Plier

Sub Type

Long Nose Plier

Number of Pieces

1

Overall Length

170mm

VDE/1000V Approved

Yes

ESD Safe

No

Material

Alloy Steel

Handle Type

Ergonomic

Jaw Style

Long Nose

Non-Sparking

No

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK ergonomic snipe nose pliers are designed for precision tasks requiring fine gripping and cutting in confined spaces, ensuring both comfort and control during use.

New Improved Handle Design MADE with 30% more material enhances durability

Rounded handle design reduces fatigue and improves comfort during prolonged use

Two-component ergonomic design offers anti-slip horns for better control and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy