CK T39076A 200-RND 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved

N

Subtotal (1 unit)*

MYR263.40

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR263.40

*price indicative

RS Stock No.:
857-576
Mfr. Part No.:
T39076A 200-RND
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Sub Type

Long Nose Plier

Product Type

Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

200mm

Handle Type

Ergonomic

Material

Alloy Steel

ESD Safe

No

Jaw Style

Long Nose

Non-Sparking

No

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK snipe nose pliers designed for professional electricians, ensuring safety and efficiency during electrical tasks.

New improved handle design incorporates 30% more material for durability

Ergonomically rounded handle reduces fatigue for extended use

Anti-slip horns enhance comfort, control, and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy