CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 857-567
- Mfr. Part No.:
- T39072A 200-RND
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR294.09
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR294.09 |
*price indicative
- RS Stock No.:
- 857-567
- Mfr. Part No.:
- T39072A 200-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic | |
| Material | Alloy Steel | |
| Jaw Style | Combination | |
| Standards/Approvals | ISO5746 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Handle Type Ergonomic | ||
Material Alloy Steel | ||
Jaw Style Combination | ||
Standards/Approvals ISO5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK combination plier offers a robust and ergonomic design, perfect for cutting and gripping tasks. This essential hand tool is engineered for performance, ensuring safety and comfort during use.
New handle design incorporates 30% more material for durability
Ergonomic, rounded handles minimise fatigue, enhancing user comfort
Two-component design with anti-slip horns increases control and safety
Related links
- CK T39072A 180-RND 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- CK T39072A 160-RND 1-Piece Combination Plier Combination, 160mm Overall VDE/1000V Approved
- CK T39070A 200-RND 1-Piece Plier Bent Nose, 200mm Overall VDE/1000V Approved
- CK T39076A 200-RND 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved
- Bahco 2678V-200 1-Piece Combination Plier 39mm Jaw
- Bahco 2970 1-Piece Combination Plier Standard 33mm Jaw ESD Safe
- CK T39077A 180-RND 1-Piece Combination Plier Tapered, 190mm Overall VDE/1000V Approved
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
