CK T39072A 180-RND 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved

N

Subtotal (1 unit)*

MYR268.54

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR268.54

*price indicative

RS Stock No.:
857-662
Mfr. Part No.:
T39072A 180-RND
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Combination Plier

Number of Pieces

1

Overall Length

180mm

VDE/1000V Approved

Yes

Handle Type

Ergonomic

Material

Alloy Steel

Jaw Style

Combination

Standards/Approvals

ISO5746

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK plier is a high-quality tool designed for safe, effective handling in various electrical tasks. It combines ergonomic design with Advanced insulation features, ensuring precision and comfort during use.

New improved handle design MADE with 30% more material for enhanced durability

Rounded handle design reduces fatigue and promotes user comfort

Two-component ergonomic handles with anti-slip horns enhance control and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy