ABB I/O Module SD/S4.16.1
- RS Stock No.:
- 246-2706
- Mfr. Part No.:
- 2CDG110080R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,515.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,515.65 |
*price indicative
- RS Stock No.:
- 246-2706
- Mfr. Part No.:
- 2CDG110080R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Depth | 64.5mm | |
| Series | SD/S4.16.1 | |
| Width | 108mm | |
| Standards/Approvals | RoHS, CE | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Depth 64.5mm | ||
Series SD/S4.16.1 | ||
Width 108mm | ||
Standards/Approvals RoHS, CE | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
The ABB makes 4 fold, MDRC Devices for switching and dimming of 2, 4 or 8 independent groups of luminaries with electrical ballasts and 1-10V control inputs. Per channel a potential free relay can be switched on or off via the ABB i-bus® or manually. The
Power supply is not necessary
IP20 degree protection, and mounted on a DIN rail
