ABB I/O Module SA/S8.6.2.2
- RS Stock No.:
- 246-2727
- Mfr. Part No.:
- 2CDG110255R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,441.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,441.10 |
*price indicative
- RS Stock No.:
- 246-2727
- Mfr. Part No.:
- 2CDG110255R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, RoHS | |
| Series | SA/S8.6.2.2 | |
| Depth | 63.5mm | |
| Width | 140mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, RoHS | ||
Series SA/S8.6.2.2 | ||
Depth 63.5mm | ||
Width 140mm | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
The ABB switch actuator uses potential free contacts to switch 8 independent electrical loads via the ABB i-bus® KNX. The device features a manual operation and displaying of the switching state of the outputs. The 6 A device is especially suited to switc
IP20 degree of protection
Compatible with KNX(TP) bus systems
Mounted on a DIN rail
