ABB I/O Module SA/M2.16.1
- RS Stock No.:
- 246-2711
- Mfr. Part No.:
- 2CDG110100R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,310.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,310.84 |
*price indicative
- RS Stock No.:
- 246-2711
- Mfr. Part No.:
- 2CDG110100R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | I/O Module | |
| Module Type | Switch Actuator | |
| Standards/Approvals | CE, RoHS | |
| Depth | 93mm | |
| Length | 42mm | |
| Series | SA/M2.16.1 | |
| Width | 49mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Module Type Switch Actuator | ||
Standards/Approvals CE, RoHS | ||
Depth 93mm | ||
Length 42mm | ||
Series SA/M2.16.1 | ||
Width 49mm | ||
- COO (Country of Origin):
- DE
The ABB Switch actuator module is able to switch up to 16 A with two floating relay contacts. The feeding voltage is independent from the Room Controller Basis Device. It must thus be applied directly to the module.
Compatible with KNX (TP) bus systems
DIN rail mounting design with IP54 protection
