ABB I/O Module ES/M2.24.1 24V

Subtotal (1 unit)*

MYR2,526.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,526.53

*price indicative

TH - smart automation - PDP
RS Stock No.:
246-2700
Mfr. Part No.:
2CDG110014R0011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

I/O Module

Maximum Supply Voltage

24V

Width

49mm

Standards/Approvals

CE, RoHS

Series

ES/M2.24.1

Length

42mm

Depth

93mm

COO (Country of Origin):
DE
The ABB makes Shutter actuator module for plugging into the Room Controller Basis Device. It has two overload-proof, noise-free and wear-resistant outputs for the control of electro-thermal valve drives with a voltage of 12/24 V AC/DC, max. 700 mA continu

IP54 degree of protection

Compatible with KNX(TP) bus systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy