ABB I/O Module Room Controller 230V ac
- RS Stock No.:
- 246-2697
- Mfr. Part No.:
- 2CDG110003R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,748.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,748.70 |
*price indicative
- RS Stock No.:
- 246-2697
- Mfr. Part No.:
- 2CDG110003R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | I/O Module | |
| Mount Type | Built-In | |
| Maximum Supply Voltage | 230V ac | |
| Depth | 93mm | |
| Length | 42mm | |
| Series | Room Controller | |
| Width | 49mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Mount Type Built-In | ||
Maximum Supply Voltage 230V ac | ||
Depth 93mm | ||
Length 42mm | ||
Series Room Controller | ||
Width 49mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The ABB shutter actuator module for plugging into the Room Controller Basis Device. They control two independent blind or shutter drives with 115/230 V AC. It offers special functions like move to position and sun protection automatic control.
Compatible KNX (TP) bus systems
Degree of protection is IP54
