ifm electronic Input/Output Module AC3 PNP 31.6V dc

Subtotal (1 unit)*

MYR955.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR955.64

*price indicative

TH - smart automation - PDP
RS Stock No.:
723-386
Mfr. Part No.:
AC3255
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input/Output Module

Module Type

Input/Output

Input Type

PNP

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

6

Maximum Operating Temperature

65°C

Depth

108mm

Length

123.2mm

Standards/Approvals

UL

Width

25.4mm

Series

AC3

COO (Country of Origin):
DE
The IFM electronic AS-Interface Control Cabinet Module is designed to enhance automation in industrial environments by enabling efficient control and monitoring of inputs and outputs within control cabinets. This Compact device supports a range of functionalities, including digital inputs and relay outputs, ensuring reliable operation under diverse conditions. With an operational voltage between 18 to 31.6 V DC and a secondary voltage supply capability, it caters to Advanced system requirements. Its robust design allows for easy DIN rail mounting, making it an Ideal choice for system integrators and engineers aiming for seamless integration in automation applications.

Integrated watchdog ensures system reliability and stability

Four digital inputs support sensor supply with a maximum total current rating of 1000 mA

Two relay outputs can handle a maximum load current of 6 A, providing robust switching capabilities

Designed for operating temperatures ranging from -25 to 65°C, suitable for harsh environments

Protection rated at IP 20, ensuring durability in various industrial settings

Features an addressing socket for simplified AS-i addressing, enhancing system setup efficiency

Short-circuit protection for digital inputs to safeguard against unexpected faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy