ifm electronic Input/Output Module AC5 PNP 31.6V
- RS Stock No.:
- 723-116
- Mfr. Part No.:
- AC5235
- Manufacturer:
- ifm electronic
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,227.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,227.41 |
*price indicative
- RS Stock No.:
- 723-116
- Mfr. Part No.:
- AC5235
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Width | 90mm | |
| Series | AC5 | |
| Depth | 40mm | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Width 90mm | ||
Series AC5 | ||
Depth 40mm | ||
Length 103mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for efficient integration into AS-i systems, particularly with AS-i masters featuring profile M4. This Module supports a seamless connection for field installations, making it an Ideal choice for devices requiring quick mounting technology. Known for its durability, it operates within an ambient temperature range of -25 to 70°C while maintaining an IP67 protection rating. The Module features a robust electrical design, offering integrated watchdog functionality and easy connection via flat cables. With its combination of digital inputs and outputs, this product enhances automation capabilities, ensuring reliable operation in various industrial applications.
Optimised for operation with AS-i masters using profile M4 for seamless integration
Support for four digital inputs and four outputs, enabling flexibility in various applications
Designed for electrical isolation to protect sensitive components from interference
Quick mounting technology facilitates easy installation and maintenance
Robust operating voltage range of 26.5 to 31.6V DC ensures compatibility with diverse systems
Short-circuit proof outputs enhance reliability and reduce downtime
Ambient temperature tolerance from -25 to 70°C allows for versatile deployment in harsh conditions
Related links
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V

