Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172 logic controllers
- RS Stock No.:
- 867-714
- Mfr. Part No.:
- TM171EP14R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,275.38
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,275.38 |
*price indicative
- RS Stock No.:
- 867-714
- Mfr. Part No.:
- TM171EP14R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Input Type | Digital/Analogue | |
| Number of Inputs | 8 | |
| Output Type | Analogue/Digital | |
| Mount Type | DIN Rail | |
| Number of Outputs | 6 | |
| For Use With | Modicon M171/M172 logic controllers | |
| Standards/Approvals | EN/IEC 60730 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Input Type Digital/Analogue | ||
Number of Inputs 8 | ||
Output Type Analogue/Digital | ||
Mount Type DIN Rail | ||
Number of Outputs 6 | ||
For Use With Modicon M171/M172 logic controllers | ||
Standards/Approvals EN/IEC 60730 | ||
- COO (Country of Origin):
- IT
The Schneider Electric additional I/O module enhances the Modicon M171/M172 series with 14 input/output capabilities, specifically is designed for HVAC and pumping solutions.
Supports 14 I/O with 4 discrete inputs and 2 analogue outputs
Features 1 CAN port with a screw Terminal Block
Provides 24 V AC/DC discrete input voltage and 3 A relay current
Configured for dual analogue inputs with various voltage and current options
Related links
- Schneider Electric Expansion Module Digital/Analogue Analogue/Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module for use with Modicon M171/M172
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital

